+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05024690001

Reduction; socket spanner; 3/8"; 1/4"; insulated; 56mm


Manufacturer: WERA

Manufacturer part number:
05024690001
TME Symbol:
WERA-05024690001

Specification

Manufacturer
WERA
Type of socket accessories
reduction
Kind of wrench
socket spanner
Socket size - inch
3/8"
Holder socket size - inch
1/4"
Version
insulated
Length
56mm
Conform to the norm
DIN EN 60900 VDE
Gross weight47.23 g
EAN code4013288236524
See other products in this category: Socket Wrenches WERA,
*
05024690001
1 in TME stock
Net price for quantities from 1 pcs - 16.71 USDGross price for quantities from 1 pcs - 16.71 USD
Net price for quantities from 3 pcs - 15.67 USDGross price for quantities from 3 pcs - 15.67 USD
Net price for quantities from 5 pcs - 14.11 USDGross price for quantities from 5 pcs - 14.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.