+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05003073001

Socket: Torx®-bit; TX50; 3/8"; 100mm; Chrom-vanadium steel; Zyklop


Manufacturer: WERA

Manufacturer part number:
05003073001
TME Symbol:
WERA.05003073001

Specification

Manufacturer
WERA
Type of socket
Torx® - bit
Bit size
TX50
Holder socket size - inch
3/8"
Socket length
100mm
Material
Chrom-vanadium steel
Manufacturer series
Zyklop
Plating material
chromium
Key features
colour coding makes it easy to recognize the keys
Gross weight101.68 g
EAN code4013288188960

WATCH VIDEO

See other products in this category: Socket Wrenches WERA,
See other products from this series.:
*
05003073001
2 in TME stock
Net price for quantities from 1 pcs - 13.11 USDGross price for quantities from 1 pcs - 13.11 USD
Net price for quantities from 5 pcs - 12.28 USDGross price for quantities from 5 pcs - 12.28 USD
Net price for quantities from 10 pcs - 11.05 USDGross price for quantities from 10 pcs - 11.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.