+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05003322001

Socket: spanner-bit; 6.5x1.2mm; 1/4"; Socket bit length: 28mm


Manufacturer: WERA

Manufacturer part number:
05003322001
TME Symbol:
WERA.05003322001

Specification

Manufacturer
WERA
Type of socket
spanner - bit
Bit size
6.5x1.2mm
Holder socket size - inch
1/4"
Socket length
28mm
Gross weight21.63 g
EAN code4013288187338
See other products in this category: Socket Wrenches WERA,
*
05003322001
2 in TME stock
Net price for quantities from 1 pcs - 8.24 USDGross price for quantities from 1 pcs - 8.24 USD
Net price for quantities from 3 pcs - 7.73 USDGross price for quantities from 3 pcs - 7.73 USD
Net price for quantities from 5 pcs - 6.96 USDGross price for quantities from 5 pcs - 6.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.