+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05003330001

Socket: hex key-bit; Hex Plus; HEX 2mm; 1/4"; Zyklop

Manufacturer: WERA

Manufacturer part number:
05003330001
TME Symbol:
WERA.05003330001

Specification

Manufacturer
WERA
Type of socket
hex key - bit
Kind of wrench
Hex Plus
Bit size
HEX 2mm
Holder socket size - inch
1/4"
Socket length
28mm
Material
Chrom-vanadium steel
Manufacturer series
Zyklop
Plating material
chromium
Key features
colour coding makes it easy to recognize the keys
Gross weight21.24 g
EAN code4013288187154
See other products in this category: Socket Wrenches WERA,
See other products from this series.:
*
05003330001
3 in TME stock
Net price for quantities from 1 pcs - 8.25 USDGross price for quantities from 1 pcs - 8.25 USD
Net price for quantities from 5 pcs - 7.74 USDGross price for quantities from 5 pcs - 7.74 USD
Net price for quantities from 10 pcs - 6.97 USDGross price for quantities from 10 pcs - 6.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.