+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05003337001

Socket: hex key-bit; Hex Plus; HEX 6mm; 1/4"; Zyklop


Manufacturer: WERA

Manufacturer part number:
05003337001
TME Symbol:
WERA.05003337001

Specification

Manufacturer
WERA
Type of socket
hex key - bit
Kind of wrench
Hex Plus
Bit size
HEX 6mm
Holder socket size - inch
1/4"
Socket length
28mm
Material
Chrom-vanadium steel
Manufacturer series
Zyklop
Plating material
chromium
Key features
colour coding makes it easy to recognize the keys
Gross weight22.59 g
EAN code4013288187215
See other products in this category: Socket Wrenches WERA,
See other products from this series.:
*
05003337001
5 in TME stock
Net price for quantities from 1 pcs - 10.64 USDGross price for quantities from 1 pcs - 10.64 USD
Net price for quantities from 5 pcs - 9.98 USDGross price for quantities from 5 pcs - 9.98 USD
Net price for quantities from 10 pcs - 8.98 USDGross price for quantities from 10 pcs - 8.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.