+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05003365001

Socket: Torx®-bit; TX25; 1/4"; 28mm; Chrom-vanadium steel; Zyklop


Manufacturer: WERA

Manufacturer part number:
05003365001
TME Symbol:
WERA.05003365001

Specification

Manufacturer
WERA
Type of socket
Torx® - bit
Bit size
TX25
Holder socket size - inch
1/4"
Socket length
28mm
Material
Chrom-vanadium steel
Manufacturer series
Zyklop
Plating material
chromium
Version
with holding function
Key features
colour coding makes it easy to recognize the keys
Gross weight21.59 g
EAN code4013288186874

WATCH VIDEO

See other products in this category: Socket Wrenches WERA,
See other products from this series.:
*
05003365001
5 in TME stock
Net price for quantities from 1 pcs - 8.24 USDGross price for quantities from 1 pcs - 8.24 USD
Net price for quantities from 5 pcs - 7.73 USDGross price for quantities from 5 pcs - 7.73 USD
Net price for quantities from 10 pcs - 6.96 USDGross price for quantities from 10 pcs - 6.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.