+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05003368001

Socket: Torx®-bit; TX27; 1/4"; 100mm; Chrom-vanadium steel; Zyklop


Manufacturer: WERA

Manufacturer part number:
05003368001
TME Symbol:
WERA.05003368001

Specification

Manufacturer
WERA
Type of socket
Torx® - bit
Bit size
TX27
Holder socket size - inch
1/4"
Socket length
100mm
Material
Chrom-vanadium steel
Manufacturer series
Zyklop
Plating material
chromium
Version
with holding function
Key features
colour coding makes it easy to recognize the keys
Gross weight40 g
EAN code4013288186904

WATCH VIDEO

See other products in this category: Socket Wrenches WERA,
See other products from this series.:
*
05003368001
3 in TME stock
Net price for quantities from 1 pcs - 10.32 USDGross price for quantities from 1 pcs - 10.32 USD
Net price for quantities from 5 pcs - 9.68 USDGross price for quantities from 5 pcs - 9.68 USD
Net price for quantities from 10 pcs - 8.71 USDGross price for quantities from 10 pcs - 8.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.