+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05003393001

Socket: Torx®-bit; TX30; 1/4"; 28mm


Manufacturer: WERA

Manufacturer part number:
05003393001
TME Symbol:
WERA.05003393001

Specification

Manufacturer
WERA
Type of socket
Torx® - bit
Bit size
TX30
Holder socket size - inch
1/4"
Socket length
28mm
Gross weight22 g
EAN code4013288219633
See other products in this category: Socket Wrenches WERA,
*
05003393001
2 in TME stock
Net price for quantities from 1 pcs - 7.39 USDGross price for quantities from 1 pcs - 7.39 USD
Net price for quantities from 3 pcs - 6.92 USDGross price for quantities from 3 pcs - 6.92 USD
Net price for quantities from 5 pcs - 6.23 USDGross price for quantities from 5 pcs - 6.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.