+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05003499001

Socket: 6-angles; socket spanner; HEX 15mm; 1/4"


Manufacturer: WERA

Manufacturer part number:
05003499001
TME Symbol:
WERA.05003499001

Specification

Manufacturer
WERA
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 15mm
Holder socket size - inch
1/4"
Socket length
23mm
Gross weight40.8 g
EAN code4013288206862

WATCH VIDEO

See other products in this category: Socket Wrenches WERA,
*
05003499001
8 in TME stock
Net price for quantities from 1 pcs - 4.85 USDGross price for quantities from 1 pcs - 4.85 USD
Net price for quantities from 3 pcs - 4.56 USDGross price for quantities from 3 pcs - 4.56 USD
Net price for quantities from 5 pcs - 4.10 USDGross price for quantities from 5 pcs - 4.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.