+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05003504001

Socket: 6-angles; socket spanner; HEX 5.5mm; 1/4"; Zyklop


Manufacturer: WERA

Manufacturer part number:
05003504001
TME Symbol:
WERA.05003504001

Specification

Manufacturer
WERA
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 5.5mm
Holder socket size - inch
1/4"
Socket length
23mm
Material
Chrom-vanadium steel
Manufacturer series
Zyklop
Plating material
chromium
Key features
colour coding makes it easy to recognize the keys
Gross weight19 g
EAN code4013288120120

WATCH VIDEO

See other products in this category: Socket Wrenches WERA,
See other products from this series.:
*
05003504001
12 in TME stock
Net price for quantities from 1 pcs - 4.33 USDGross price for quantities from 1 pcs - 4.33 USD
Net price for quantities from 5 pcs - 4.06 USDGross price for quantities from 5 pcs - 4.06 USD
Net price for quantities from 10 pcs - 3.66 USDGross price for quantities from 10 pcs - 3.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.