+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05003530001

Extension; 1/4"; 75mm


Manufacturer: WERA

Manufacturer part number:
05003530001
TME Symbol:
WERA.05003530001

Specification

Manufacturer
WERA
Type of socket accessories
extension
Holder socket size - inch
1/4"
Length
75mm
Gross weight39.5 g
EAN code4013288121042

WATCH VIDEO

See other products in this category: Socket Wrenches WERA,
*
05003530001
2 in TME stock
Net price for quantities from 1 pcs - 16.58 USDGross price for quantities from 1 pcs - 16.58 USD
Net price for quantities from 3 pcs - 15.45 USDGross price for quantities from 3 pcs - 15.45 USD
Net price for quantities from 5 pcs - 13.91 USDGross price for quantities from 5 pcs - 13.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.