+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05003555001

Socket: 6-angles; socket spanner; HEX 10mm; 3/8"; Zyklop

Manufacturer: WERA

Manufacturer part number:
05003555001
TME Symbol:
WERA.05003555001

Specification

Manufacturer
WERA
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 10mm
Holder socket size - inch
3/8"
Socket length
29mm
Material
Chrom-vanadium steel
Manufacturer series
Zyklop
Plating material
chromium
Key features
colour coding makes it easy to recognize the keys
Gross weight35.45 g
EAN code4013288120359

WATCH VIDEO

See other products in this category: Socket Wrenches WERA
*
05003555001
Product withdrawn from the offer
Use the specification table below to search for similar products