+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05003583001

Extension; 3/8"; 200mm


Manufacturer: WERA

Manufacturer part number:
05003583001
TME Symbol:
WERA.05003583001

Specification

Manufacturer
WERA
Type of socket accessories
extension
Holder socket size - inch
3/8"
Length
0.2m
Gross weight198.2 g
EAN code4013288121288

WATCH VIDEO

See other products in this category: Socket Wrenches WERA,
*
05003583001
1 in TME stock
Net price for quantities from 1 pcs - 15.15 USDGross price for quantities from 1 pcs - 15.15 USD
Net price for quantities from 3 pcs - 14.12 USDGross price for quantities from 3 pcs - 14.12 USD
Net price for quantities from 5 pcs - 12.71 USDGross price for quantities from 5 pcs - 12.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.