+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05003585001

Universal joint; 3/8"; 50mm


Manufacturer: WERA

Manufacturer part number:
05003585001
TME Symbol:
WERA.05003585001

Specification

Manufacturer
WERA
Type of socket accessories
universal joint
Holder socket size - inch
3/8"
Length
50mm
Gross weight63.25 g
EAN code4013288121523

WATCH VIDEO

See other products in this category: Socket Wrenches WERA,
*
05003585001
1 in TME stock
Net price for quantities from 1 pcs - 17.22 USDGross price for quantities from 1 pcs - 17.22 USD
Net price for quantities from 3 pcs - 16.25 USDGross price for quantities from 3 pcs - 16.25 USD
Net price for quantities from 5 pcs - 14.53 USDGross price for quantities from 5 pcs - 14.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.