+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05003636001

Wrench: knob; 1/2"; 250mm; Kind of handle: T


Manufacturer: WERA

Manufacturer part number:
05003636001
TME Symbol:
WERA.05003636001

Specification

Manufacturer
WERA
Type of wrench
knob
Holder socket size - inch
1/2"
Length
0.25m
Kind of handle
T
Gross weight368 g
EAN code4013288121530

WATCH VIDEO

See other products in this category: Socket Wrenches WERA,
*
05003636001
0 in TME stock
Net price for quantities from 1 pcs - 15.89 USDGross price for quantities from 1 pcs - 15.89 USD
Net price for quantities from 3 pcs - 15.00 USDGross price for quantities from 3 pcs - 15.00 USD
Net price for quantities from 6 pcs - 13.40 USDGross price for quantities from 6 pcs - 13.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.