+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05003840001

Socket: hex key-bit; Hex Plus; HEX 4mm; 1/2"; Zyklop


Manufacturer: WERA

Manufacturer part number:
05003840001
TME Symbol:
WERA.05003840001

Specification

Manufacturer
WERA
Type of socket
hex key - bit
Kind of wrench
Hex Plus
Bit size
HEX 4mm
Holder socket size - inch
1/2"
Socket length
140mm
Material
Chrom-vanadium steel
Manufacturer series
Zyklop
Plating material
chromium
Version
with holding function
Key features
colour coding makes it easy to recognize the keys
Gross weight87.01 g
EAN code4013288183484
See other products in this category: Socket Wrenches WERA,
See other products from this series.:
*
05003840001
2 in TME stock
Net price for quantities from 1 pcs - 14.55 USDGross price for quantities from 1 pcs - 14.55 USD
Net price for quantities from 5 pcs - 13.82 USDGross price for quantities from 5 pcs - 13.82 USD
Net price for quantities from 10 pcs - 12.28 USDGross price for quantities from 10 pcs - 12.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.