+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05005440001

Wrench-set; 6-angles,socket spanner; 3/8"; 64mm; 9pcs.


Manufacturer: WERA

Manufacturer part number:
05005440001
TME Symbol:
WERA.05005440001

Specification

Manufacturer
WERA
Type of tool
wrench - set
Kind of wrench
6-angles, socket spanner
Socket size
HEX 8mm, HEX 10mm, HEX 12mm, HEX 13mm, HEX 15mm, HEX 16mm, HEX 17mm, HEX 18mm, HEX 19mm
Holder socket size - inch
3/8"
Socket length
64mm
Key features
colour coding makes it easy to recognize the keys
Quantity in set/package
9pcs.
Kit contents
magnetic strip
Gross weight1.0473 kg
EAN code4013288223241
See other products in this category: Wrenches Sets WERA,
*
05005440001
1 in TME stock
Net price for quantities from 1 set - 102.35 USDGross price for quantities from 1 set - 102.35 USD
Net price for quantities from 3 set - 95.95 USDGross price for quantities from 3 set - 95.95 USD
Net price for quantities from 5 set - 86.35 USDGross price for quantities from 5 set - 86.35 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.