+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05005460001

Wrench-set; 6-angles,socket spanner; 1/2"; 37mm; 9pcs.


Manufacturer: WERA

Manufacturer part number:
05005460001
TME Symbol:
WERA.05005460001

Specification

Manufacturer
WERA
Type of tool
wrench - set
Kind of wrench
6-angles, socket spanner
Socket size
HEX 10mm, HEX 12mm, HEX 13mm, HEX 14mm, HEX 15mm, HEX 16mm, HEX 17mm, HEX 18mm, HEX 19mm
Holder socket size - inch
1/2"
Socket length
37mm
Key features
colour coding makes it easy to recognize the keys
Quantity in set/package
9pcs.
Kit contents
magnetic strip
Gross weight917.8 g
EAN code4013288223265
See other products in this category: Wrenches Sets WERA,
*
05005460001
1 in TME stock
Net price for quantities from 1 set - 82.73 USDGross price for quantities from 1 set - 82.73 USD
Net price for quantities from 3 set - 77.56 USDGross price for quantities from 3 set - 77.56 USD
Net price for quantities from 5 set - 69.80 USDGross price for quantities from 5 set - 69.80 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.