+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05005480001

Socket: 6-angles-set; inch,socket spanner; 1/2"; 37mm; 9pcs.


Manufacturer: WERA

Manufacturer part number:
05005480001
TME Symbol:
WERA.05005480001

Specification

Manufacturer
WERA
Type of socket
6-angles - set
Kind of wrench
inch, socket spanner
Socket size - inch
HEX 1", HEX 1/2", HEX 3/4", HEX 3/8", HEX 5/8", HEX 7/8", HEX 7/16", HEX 9/16", HEX 11/16"
Holder socket size - inch
1/2"
Socket length
37mm
Key features
colour coding makes it easy to recognize the keys
Quantity in set/package
9pcs.
Kit contents
magnetic strip
Gross weight1.0254 kg
EAN code4013288223296
See other products in this category: Wrenches Sets WERA,
*
05005480001
1 in TME stock
Net price for quantities from 1 set - 82.75 USDGross price for quantities from 1 set - 82.75 USD
Net price for quantities from 3 set - 77.58 USDGross price for quantities from 3 set - 77.58 USD
Net price for quantities from 5 set - 69.82 USDGross price for quantities from 5 set - 69.82 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.