+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05005500001

Socket: 6-angles; socket spanner,impact; HEX 8mm; 3/8"; IMPAKTOR


Manufacturer: WERA

Manufacturer part number:
05005500001
TME Symbol:
WERA.05005500001

Specification

Manufacturer
WERA
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 8mm
Holder socket size - inch
3/8"
Socket length
30mm
Manufacturer series
IMPAKTOR
Key features
colour coding makes it easy to recognize the keys
Gross weight41.25 g
EAN code4013288227218
See other products in this category: Socket Wrenches WERA,
See other products from this series.:
*
05005500001
1 in TME stock
Net price for quantities from 1 pcs - 6.77 USDGross price for quantities from 1 pcs - 6.77 USD
Net price for quantities from 3 pcs - 6.35 USDGross price for quantities from 3 pcs - 6.35 USD
Net price for quantities from 5 pcs - 5.71 USDGross price for quantities from 5 pcs - 5.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.