+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05006480001

Screwdriver: insulated-set; insulated,slim; PZ2/SL; 1kVAC; 7pcs.


Manufacturer: WERA

Manufacturer part number:
05006480001
TME Symbol:
WERA.05006480001

Specification

Manufacturer
WERA
Type of screwdriver
insulated - set
Kind of screwdriver
insulated, slim
Kind of bit
Phillips, PlusMinus PZ-type, slot
Bit size
PH1, PH2, 3x0.5mm, 3.5x0.6mm, 4x0.8mm, 5.5x1mm
Bit size
PZ2/SL
Manufacturer series
Kraftform - 100 VDE
Conform to the norm
EN 60900 VDE
Max. operating voltage
1kV AC
Quantity in set/package
7pcs.
Kit contents
  • screwdrivers hanger
  • voltage tester
Gross weight660.5 g
EAN code4013288160713
See other products in this category: Screwdrivers Sets WERA,
See other products from this series.:
*
05006480001
2 in TME stock
Net price for quantities from 1 set - 61.14 USDGross price for quantities from 1 set - 61.14 USD
Net price for quantities from 3 set - 57.32 USDGross price for quantities from 3 set - 57.32 USD
Net price for quantities from 5 set - 51.58 USDGross price for quantities from 5 set - 51.58 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.