+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05008892001

Screwdriver: universal-set; Phillips,Pozidriv®,slot,Torx®; 1/4"


Manufacturer: WERA

Manufacturer part number:
05008892001
TME Symbol:
WERA.05008892001

Specification

Manufacturer
WERA
Type of screwdriver
universal - set
Kind of bit
Phillips, Pozidriv®, slot, Torx®
Bit size
PH1, PZ1, PH2, PZ2, TX25
Manufacturer series
Kraftform Kompakt
Version
short, with bit magazine, with ratchet
Holder socket size - inch
1/4"
Quantity in set/package
6pcs.
Kit contents
  • screwdriver bits
  • screwdriving grip
Gross weight175 g
EAN code4013288233943
See other products in this category: Screwdrivers Sets WERA,
See other products from this series.:
*
05008892001
0 in TME stock
Net price for quantities from 1 set - 40.74 USDGross price for quantities from 1 set - 40.74 USD
Net price for quantities from 3 set - 38.19 USDGross price for quantities from 3 set - 38.19 USD
Net price for quantities from 5 set - 35.64 USDGross price for quantities from 5 set - 35.64 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.