+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05018262001

Screwdriver: for impact; slot; Size: 4.5x0.8mm; Blade length: 90mm


Manufacturer: WERA

Manufacturer part number:
05018262001
TME Symbol:
WERA.05018262001

Specification

Manufacturer
WERA
Type of screwdriver
for impact
Kind of bit
slot
Bit size
4.5x0.8mm
Blade length
90mm
Kind of screwdriver
assisted with a key
Overall length
188mm
Gross weight88.3 g
EAN code4013288018014
See other products in this category: Impact Screwdrivers WERA,
*
05018262001
15 in TME stock
Net price for quantities from 1 pcs - 9.13 USDGross price for quantities from 1 pcs - 9.13 USD
Net price for quantities from 3 pcs - 8.56 USDGross price for quantities from 3 pcs - 8.56 USD
Net price for quantities from 5 pcs - 7.70 USDGross price for quantities from 5 pcs - 7.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs