+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05018272001

Screwdriver: for impact; slot; Size: 12x2mm; Blade length: 200mm


Manufacturer: WERA

Manufacturer part number:
05018272001
TME Symbol:
WERA.05018272001

Specification

Manufacturer
WERA
Type of screwdriver
for impact
Kind of bit
slot
Bit size
12x2mm
Blade length
200mm
Kind of screwdriver
assisted with a key
Overall length
317mm
Gross weight316 g
EAN code4013288018069
See other products in this category: Impact Screwdrivers WERA,
*
05018272001
0 in TME stock
Net price for quantities from 1 pcs - 31.34 USDGross price for quantities from 1 pcs - 31.34 USD
Net price for quantities from 4 pcs - 29.39 USDGross price for quantities from 4 pcs - 29.39 USD
Net price for quantities from 6 pcs - 26.45 USDGross price for quantities from 6 pcs - 26.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.