+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05018302001

Screwdriver: for impact; slot; Size: 7x1.2mm; Blade length: 138mm


Manufacturer: WERA

Manufacturer part number:
05018302001
TME Symbol:
WERA.05018302001

Specification

Manufacturer
WERA
Type of screwdriver
for impact
Kind of bit
slot
Bit size
7x1.2mm
Blade length
138mm
Kind of screwdriver
assisted with a key
Overall length
243mm
Gross weight133.66 g
EAN code4013288134455
See other products in this category: Impact Screwdrivers WERA,
*
05018302001
2 in TME stock
Net price for quantities from 1 pcs - 17.54 USDGross price for quantities from 1 pcs - 17.54 USD
Net price for quantities from 3 pcs - 16.45 USDGross price for quantities from 3 pcs - 16.45 USD
Net price for quantities from 5 pcs - 14.80 USDGross price for quantities from 5 pcs - 14.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.