+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05020302001

Wrench: combination spanner-set; Joker 6003; 15pcs.


Manufacturer: WERA

Manufacturer part number:
05020302001
TME Symbol:
WERA.05020302001

Specification

Manufacturer
WERA
Type of wrench
combination spanner - set
Manufacturer series
Joker 6003
Quantity in set/package
15pcs.
Spanner size
  • 5.5mm
  • 6mm
  • 7mm
  • 8mm
  • 9mm
  • 10mm
  • 11mm
  • 12mm
  • 13mm
  • 14mm
  • 15mm
  • 16mm
  • 17mm
  • 18mm
  • 19mm
Gross weight1.3503 kg
EAN code4013288222657

WATCH VIDEO

See other products in this category: Wrenches Sets WERA,
See other products from this series.:
*
05020302001
1 in TME stock
Net price for quantities from 1 set - 227.25 USDGross price for quantities from 1 set - 227.25 USD
Net price for quantities from 3 set - 213.05 USDGross price for quantities from 3 set - 213.05 USD
Net price for quantities from 5 set - 191.74 USDGross price for quantities from 5 set - 191.74 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.