+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05042665001

Adapter bit; hexagonal; HEX 5/16"; square; 10mm; 3/8"


Manufacturer: WERA

Manufacturer part number:
05042665001
TME Symbol:
WERA.05042665001

Specification

Manufacturer
WERA
Type of socket accessories
adapter bit
Kind of socket
hexagonal
Socket size - inch
HEX 5/16"
Kind of holder
square
Holder socket size - mm
10mm
Holder socket size - inch
3/8"
Overall length
30mm
Gross weight41.09 g
EAN code4013288007988
See other products in this category: Socket Wrenches WERA,
*
05042665001
1 in TME stock
Net price for quantities from 1 pcs - 17.21 USDGross price for quantities from 1 pcs - 17.21 USD
Net price for quantities from 3 pcs - 16.13 USDGross price for quantities from 3 pcs - 16.13 USD
Net price for quantities from 5 pcs - 14.51 USDGross price for quantities from 5 pcs - 14.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.