+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05049060001

Tools set: screwdriver; 1/4"; Zyklop Mini1; 39pcs.


Manufacturer: WERA

Manufacturer part number:
05049060001
TME Symbol:
WERA.05049060001

Specification

Manufacturer
WERA
Type of tools set
screwdriver
Kind of bit
hex key, Phillips, slot, square, Torx®, Torx® with protection
Holder socket size - inch
1/4"
Manufacturer series
Zyklop Mini1
Quantity in set/package
39pcs.
Trade name
Tool-Check PLUS 1
Kit contents
  • adapter
  • rattle 1/4"
  • screwdriver bits
  • screwdriver handle
  • socket bits
Gross weight498 g
EAN code4013288234919
See other products in this category: Screwdriver Bits Sets WERA,
See other products from this series.:
*
05049060001
0 in TME stock
Net price for quantities from 1 set - 112.75 USDGross price for quantities from 1 set - 112.75 USD
Net price for quantities from 3 set - 105.70 USDGross price for quantities from 3 set - 105.70 USD
Net price for quantities from 5 set - 98.65 USDGross price for quantities from 5 set - 98.65 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.