+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05050510001

Holder; Socket size-inch: 7/16"; Kind of socket: square; 1/2"

Manufacturer: WERA

Manufacturer part number:
05050510001
TME Symbol:
WERA.05050510001

Specification

Manufacturer
WERA
Type of tool
holder
Holder socket size - inch
7/16"
Kind of socket
square
Kind of holder
hexagonal
Socket size - inch
1/2"
Overall length
75mm
Tools application
socket
Gross weight88 g
EAN code4013288017178
See other products in this category: Screwdriver Bits WERA,
*
05050510001
0 in TME stock
Net price for quantities from 1 pcs - 23.74 USDGross price for quantities from 1 pcs - 23.74 USD
Net price for quantities from 3 pcs - 22.26 USDGross price for quantities from 3 pcs - 22.26 USD
Net price for quantities from 5 pcs - 20.03 USDGross price for quantities from 5 pcs - 20.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.