+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05050650001

Holder; Kind of socket: square; 1/4"; Overall len: 70mm; socket


Manufacturer: WERA

Manufacturer part number:
05050650001
TME Symbol:
WERA.05050650001

Specification

Manufacturer
WERA
Type of tool
holder
Kind of socket
square
Kind of holder
machine, SDS-Plus®
Socket size - inch
1/4"
Overall length
70mm
Tools application
socket
Gross weight34 g
EAN code4013288017208
See other products in this category: Screwdriver Bits WERA,
*
05050650001
4 in TME stock
Net price for quantities from 1 pcs - 17.36 USDGross price for quantities from 1 pcs - 17.36 USD
Net price for quantities from 3 pcs - 16.38 USDGross price for quantities from 3 pcs - 16.38 USD
Net price for quantities from 5 pcs - 14.64 USDGross price for quantities from 5 pcs - 14.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.