+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05053520001

Holder; Socket size-inch: 1/4"; Kind of socket: C6,3mm,hexagonal

Manufacturer: WERA

Manufacturer part number:
05053520001
TME Symbol:
WERA.05053520001

Specification

Manufacturer
WERA
Type of tool
holder
Holder socket size - inch
1/4"
Kind of socket
C6,3mm, hexagonal
Kind of holder
hexagonal, universal
Socket size - inch
1/4"
Overall length
75mm
Tools application
screwdriver bits
Gross weight38.94 g
EAN code4013288017505
See other products in this category: Screwdriver Bits WERA,
*
05053520001
4 in TME stock
Net price for quantities from 1 pcs - 19.15 USDGross price for quantities from 1 pcs - 19.15 USD
Net price for quantities from 3 pcs - 17.96 USDGross price for quantities from 3 pcs - 17.96 USD
Net price for quantities from 5 pcs - 16.16 USDGross price for quantities from 5 pcs - 16.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs