+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05056294001

Tools set: screwdriver bits; plastic cassette; Torx®; 25mm; 7pcs.


Manufacturer: WERA

Manufacturer part number:
05056294001
TME Symbol:
WERA.05056294001

Specification

Manufacturer
WERA
Type of tools set
screwdriver bits
Kind of package
plastic cassette
Kind of bit
Torx®
Material
steel
Overall length
25mm
Bit size
TX10, TX15, TX20, TX25, TX30, TX40
Quantity in set/package
7pcs.
Kit contents
  • 1/4" adapter
  • screwdriver bits 1/4" (C6,3)
Gross weight71.6 g
EAN code4013288041500

WATCH VIDEO

See other products in this category: Screwdriver Bits Sets WERA,
*
05056294001
17 in TME stock
Net price for quantities from 1 pcs - 17.19 USDGross price for quantities from 1 pcs - 17.19 USD
Net price for quantities from 3 pcs - 15.91 USDGross price for quantities from 3 pcs - 15.91 USD
Net price for quantities from 5 pcs - 14.40 USDGross price for quantities from 5 pcs - 14.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.