+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05057433001

Tools set: screwdriver bits; plastic box; 1/4"; 30pcs.


Manufacturer: WERA

Manufacturer part number:
05057433001
TME Symbol:
WERA.05057433001

Specification

Manufacturer
WERA
Type of tools set
screwdriver bits
Kind of package
plastic box
Kind of bit
Phillips, Pozidriv®, Torx®
Holder socket size - inch
1/4"
Quantity in set/package
30pcs.
Kit contents
  • adapter
  • screwdriver bits
Gross weight264 g
EAN code4013288179807
See other products in this category: Screwdriver Bits Sets WERA,
*
05057433001
0 in TME stock
Net price for quantities from 1 set - 59.64 USDGross price for quantities from 1 set - 59.64 USD
Net price for quantities from 3 set - 55.91 USDGross price for quantities from 3 set - 55.91 USD
Net price for quantities from 5 set - 50.33 USDGross price for quantities from 5 set - 50.33 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.