+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05057440001

Tools set: screwdriver bits; Holder: C6,3mm; Overall len: 25mm


Manufacturer: WERA

Manufacturer part number:
05057440001
TME Symbol:
WERA.05057440001

Specification

Manufacturer
WERA
Type of tools set
screwdriver bits
Kind of bit
Hex Plus key, Phillips, Pozidriv®, slot, Torx®
Kind of holder
C6,3mm
Overall length
25mm
Bit size
HEX 4mm, HEX 5mm, HEX 6mm, PH1, PZ1, PH2, PZ2, PH3, PZ3, 4.5x0.6mm, 5.5x1mm, 6.5x1.2mm, TX10, TX15, TX20, TX25, TX30, TX40
Kit contents
adapter 1/4" length 50 mm
Holder socket size - inch
1/4"
Quantity in set/package
30pcs.
Gross weight269.2 g
EAN code4013288229632
See other products in this category: Screwdriver Bits Sets WERA,
*
05057440001
1 in TME stock
Net price for quantities from 1 set - 25.15 USDGross price for quantities from 1 set - 25.15 USD
Net price for quantities from 3 set - 23.58 USDGross price for quantities from 3 set - 23.58 USD
Net price for quantities from 5 set - 21.22 USDGross price for quantities from 5 set - 21.22 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.