+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05057450001

Tools set: screwdriver bits; case; Phillips,Pozidriv®,Torx®


Manufacturer: WERA

Manufacturer part number:
05057450001
TME Symbol:
WERA.05057450001

Specification

Manufacturer
WERA
Type of tools set
screwdriver bits
Kind of package
case
Kind of bit
Phillips, Pozidriv®, Torx®
Holder socket size - inch
1/4"
Quantity in set/package
43pcs.
Kit contents
  • adapter
  • screwdriver bits
Gross weight486 g
EAN code4013288179951
See other products in this category: Screwdriver Bits Sets WERA,
*
05057450001
0 in TME stock
Net price for quantities from 1 set - 57.69 USDGross price for quantities from 1 set - 57.69 USD
Net price for quantities from 3 set - 54.08 USDGross price for quantities from 3 set - 54.08 USD
Net price for quantities from 5 set - 48.67 USDGross price for quantities from 5 set - 48.67 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.