+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05057688001

Screwdriver: for impact-set; Torx®; 1/4"; plastic box; impact


Manufacturer: WERA

Manufacturer part number:
05057688001
TME Symbol:
WERA.05057688001

Specification

Manufacturer
WERA
Type of screwdriver
for impact - set
Kind of bit
Torx®
Holder socket size - inch
1/4"
Kind of package
plastic box
Version
impact
Quantity in set/package
10pcs.
Plating material
diamond
Kit contents
  • adapter
  • screwdriver bits
Gross weight125 g
EAN code4013288163394
See other products in this category: Screwdriver Bits Sets WERA,
*
05057688001
0 in TME stock
Net price for quantities from 1 set - 61.01 USDGross price for quantities from 1 set - 61.01 USD
Net price for quantities from 5 set - 57.20 USDGross price for quantities from 5 set - 57.20 USD
Net price for quantities from 10 set - 51.48 USDGross price for quantities from 10 set - 51.48 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.