+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05058010001

Screwdriver bit; Pozidriv®; PZ2; 5/16"; Overall len: 32mm


Manufacturer: WERA

Manufacturer part number:
05058010001
TME Symbol:
WERA.05058010001

Specification

Manufacturer
WERA
Type of tool
screwdriver bit
Kind of bit
Pozidriv®
Bit size
PZ2
Holder socket size - inch
5/16"
Kind of holder
D8
Overall length
32mm
Gross weight9.68 g
EAN code4013288014870
See other products in this category: Screwdriver Bits WERA,
*
05058010001
10 in TME stock
Net price for quantities from 1 pcs - 3.89 USDGross price for quantities from 1 pcs - 3.89 USD
Net price for quantities from 5 pcs - 3.66 USDGross price for quantities from 5 pcs - 3.66 USD
Net price for quantities from 10 pcs - 3.29 USDGross price for quantities from 10 pcs - 3.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs