+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

05059603001

Screwdriver bit; hex key; HEX 2mm; 1/4"; Overall len: 50mm

Manufacturer: WERA

Manufacturer part number:
05059603001
TME Symbol:
WERA.05059603001

Specification

Manufacturer
WERA
Type of tool
screwdriver bit
Kind of bit
hex key
Bit size
HEX 2mm
Holder socket size - inch
1/4"
Kind of holder
F6,3mm
Overall length
50mm
Gross weight7.41 g
EAN code4013288034694
See other products in this category: Screwdriver Bits WERA,
*
05059603001
140 in TME stock
Net price for quantities from 1 pcs - 3.60 USDGross price for quantities from 1 pcs - 3.60 USD
Net price for quantities from 3 pcs - 3.38 USDGross price for quantities from 3 pcs - 3.38 USD
Net price for quantities from 5 pcs - 3.04 USDGross price for quantities from 5 pcs - 3.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs