+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05059605001

Screwdriver bit; Hex Plus key; HEX 3mm; 1/4"; Overall len: 50mm


Manufacturer: WERA

Manufacturer part number:
05059605001
TME Symbol:
WERA.05059605001

Specification

Manufacturer
WERA
Type of tool
screwdriver bit
Kind of bit
Hex Plus key
Bit size
HEX 3mm
Holder socket size - inch
1/4"
Kind of holder
F6,3mm
Overall length
50mm
Gross weight7.583 g
EAN code4013288012906
See other products in this category: Screwdriver Bits WERA,
*
05059605001
168 in TME stock
Net price for quantities from 1 pcs - 3.60 USDGross price for quantities from 1 pcs - 3.60 USD
Net price for quantities from 5 pcs - 3.38 USDGross price for quantities from 5 pcs - 3.38 USD
Net price for quantities from 10 pcs - 3.04 USDGross price for quantities from 10 pcs - 3.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs