+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05059628001

Screwdriver bit; hex key; HEX 2mm; 1/4"; Overall len: 89mm

Manufacturer: WERA

Manufacturer part number:
05059628001
TME Symbol:
WERA.05059628001

Specification

Manufacturer
WERA
Type of tool
screwdriver bit
Kind of bit
hex key
Bit size
HEX 2mm
Holder socket size - inch
1/4"
Kind of holder
F6,3mm
Overall length
89mm
Gross weight11.08 g
EAN code4013288155450
See other products in this category: Screwdriver Bits WERA,
*
05059628001
116 in TME stock
Net price for quantities from 1 pcs - 10.23 USDGross price for quantities from 1 pcs - 10.23 USD
Net price for quantities from 3 pcs - 9.66 USDGross price for quantities from 3 pcs - 9.66 USD
Net price for quantities from 5 pcs - 8.69 USDGross price for quantities from 5 pcs - 8.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs