+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05059630001

Screwdriver bit; Hex Plus key; HEX 3mm; 1/4"; Overall len: 89mm


Manufacturer: WERA

Manufacturer part number:
05059630001
TME Symbol:
WERA.05059630001

Specification

Manufacturer
WERA
Type of tool
screwdriver bit
Kind of bit
Hex Plus key
Bit size
HEX 3mm
Holder socket size - inch
1/4"
Kind of holder
F6,3mm
Overall length
89mm
Gross weight11.28 g
EAN code4013288094254
See other products in this category: Screwdriver Bits WERA,
*
05059630001
48 in TME stock
Net price for quantities from 1 pcs - 10.16 USDGross price for quantities from 1 pcs - 10.16 USD
Net price for quantities from 5 pcs - 9.59 USDGross price for quantities from 5 pcs - 9.59 USD
Net price for quantities from 10 pcs - 8.63 USDGross price for quantities from 10 pcs - 8.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs