+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05060290001

Screwdriver bit; 6-angles socket; Socket size-inch: 1/4"


Manufacturer: WERA

Manufacturer part number:
05060290001
TME Symbol:
WERA.05060290001

Specification

Manufacturer
WERA
Type of tool
screwdriver bit
Kind of bit
6-angles socket
Holder socket size - inch
1/4"
Kind of holder
F6,3mm
Socket size - inch
HEX 5/16"
Overall length
65mm
Version
without magnet
Gross weight35 g
EAN code4013288016638
See other products in this category: Screwdriver Bits WERA,
*
05060290001
0 in TME stock
Net price for quantities from 1 pcs - 12.18 USDGross price for quantities from 1 pcs - 12.18 USD
Net price for quantities from 5 pcs - 11.34 USDGross price for quantities from 5 pcs - 11.34 USD
Net price for quantities from 10 pcs - 10.22 USDGross price for quantities from 10 pcs - 10.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.