+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05066330001

Screwdriver bit; Torx®; TX50; 1/4"; Overall len: 35mm


Manufacturer: WERA

Manufacturer part number:
05066330001
TME Symbol:
WERA.05066330001

Specification

Manufacturer
WERA
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
TX50
Holder socket size - inch
1/4"
Kind of holder
D6,3mm
Overall length
35mm
Gross weight12.9 g
EAN code4013288031181
See other products in this category: Screwdriver Bits WERA,
*
05066330001
4 in TME stock
Net price for quantities from 1 pcs - 3.10 USDGross price for quantities from 1 pcs - 3.10 USD
Net price for quantities from 5 pcs - 2.92 USDGross price for quantities from 5 pcs - 2.92 USD
Net price for quantities from 10 pcs - 2.61 USDGross price for quantities from 10 pcs - 2.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs