+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05066920001

Screwdriver bit; Torx®; TX50; 5/16"; Overall len: 35mm


Manufacturer: WERA

Manufacturer part number:
05066920001
TME Symbol:
WERA.05066920001

Specification

Manufacturer
WERA
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
TX50
Holder socket size - inch
5/16"
Kind of holder
D8
Overall length
35mm
Gross weight14 g
EAN code4013288016157
See other products in this category: Screwdriver Bits WERA,
*
05066920001
0 in TME stock
Net price for quantities from 1 pcs - 6.77 USDGross price for quantities from 1 pcs - 6.77 USD
Net price for quantities from 5 pcs - 6.36 USDGross price for quantities from 5 pcs - 6.36 USD
Net price for quantities from 10 pcs - 5.72 USDGross price for quantities from 10 pcs - 5.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.