+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05071070001

Screwdriver bit; Hex Plus key; HEX 1.5mm; 1/4"; Overall len: 25mm


Manufacturer: WERA

Manufacturer part number:
05071070001
TME Symbol:
WERA.05071070001

Specification

Manufacturer
WERA
Type of tool
screwdriver bit
Kind of bit
Hex Plus key
Bit size
HEX 1.5mm
Holder socket size - inch
1/4"
Kind of holder
D6,3mm
Material
stainless steel
Overall length
25mm
Version
TORSION
Gross weight3.426 g
EAN code4013288111197
See other products in this category: Screwdriver Bits WERA,
*
05071070001
4 in TME stock
Net price for quantities from 1 pcs - 3.99 USDGross price for quantities from 1 pcs - 3.99 USD
Net price for quantities from 5 pcs - 3.74 USDGross price for quantities from 5 pcs - 3.74 USD
Net price for quantities from 10 pcs - 3.37 USDGross price for quantities from 10 pcs - 3.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs