+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05073645001

Tools set: screwdriver bits; plastic box; 1/4"; 10pcs.


Manufacturer: WERA

Manufacturer part number:
05073645001
TME Symbol:
WERA.05073645001

Specification

Manufacturer
WERA
Type of tools set
screwdriver bits
Kind of package
plastic box
Kind of bit
hex key, Phillips, Pozidriv®, Torx®
Holder socket size - inch
1/4"
Quantity in set/package
10pcs.
Kit contents
  • rattle
  • screwdriver bits
Gross weight164 g
EAN code4013288168115

WATCH VIDEO

See other products in this category: Screwdriver Bits Sets WERA,
*
05073645001
0 in TME stock
Net price for quantities from 1 set - 50.57 USDGross price for quantities from 1 set - 50.57 USD
Net price for quantities from 3 set - 47.41 USDGross price for quantities from 3 set - 47.41 USD
Net price for quantities from 5 set - 42.67 USDGross price for quantities from 5 set - 42.67 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.