+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05118024001

Screwdriver: precision; Phillips; PH1; Blade length: 80mm


Manufacturer: WERA

Manufacturer part number:
05118024001
TME Symbol:
WERA.05118024001

Specification

Manufacturer
WERA
Type of screwdriver
precision
Kind of bit
Phillips
Bit size
PH1
Blade length
80mm
Overall length
177mm
Manufacturer series
Kraftform Micro
Blade material
steel
Screwdriver features
  • anti-slip handle
  • ergonomic handle
  • protection against rolling
  • two-component handle
Gross weight19.95 g
EAN code4013288031983
See other products in this category: Precision Screwdrivers WERA,
See other products from this series.:
*
05118024001
26 in TME stock
Net price for quantities from 1 pcs - 6.13 USDGross price for quantities from 1 pcs - 6.13 USD
Net price for quantities from 3 pcs - 5.76 USDGross price for quantities from 3 pcs - 5.76 USD
Net price for quantities from 5 pcs - 5.18 USDGross price for quantities from 5 pcs - 5.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs