+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05118092001

Screwdriver: precision; hex key,spherical; HEX 2mm


Manufacturer: WERA

Manufacturer part number:
05118092001
TME Symbol:
WERA.05118092001

Specification

Manufacturer
WERA
Type of screwdriver
precision
Kind of bit
hex key, spherical
Bit size
HEX 2mm
Blade length
60mm
Overall length
157mm
Manufacturer series
Kraftform Micro
Screwdriver features
  • anti-slip handle
  • ergonomic handle
  • protection against rolling
  • two-component handle
Gross weight13.6 g
EAN code4013288032003
See other products in this category: Precision Screwdrivers WERA,
See other products from this series.:
*
05118092001
15 in TME stock
Net price for quantities from 1 pcs - 7.01 USDGross price for quantities from 1 pcs - 7.01 USD
Net price for quantities from 3 pcs - 6.57 USDGross price for quantities from 3 pcs - 6.57 USD
Net price for quantities from 5 pcs - 5.92 USDGross price for quantities from 5 pcs - 5.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs