+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05135810001

Tools set: screwdriver bits; plastic box; 1/4"; 7pcs.


Manufacturer: WERA

Manufacturer part number:
05135810001
TME Symbol:
WERA.05135810001

Specification

Manufacturer
WERA
Type of tools set
screwdriver bits
Kind of package
plastic box
Kind of bit
Phillips, Pozidriv®, Torx®
Holder socket size - inch
1/4"
Quantity in set/package
7pcs.
Kit contents
  • adapter
  • screwdriver bits
Gross weight68 g
EAN code4013288179265
See other products in this category: Screwdriver Bits Sets WERA,
*
05135810001
0 in TME stock
Net price for quantities from 1 set - 10.10 USDGross price for quantities from 1 set - 10.10 USD
Net price for quantities from 5 set - 9.53 USDGross price for quantities from 5 set - 9.53 USD
Net price for quantities from 20 set - 8.53 USDGross price for quantities from 20 set - 8.53 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.