+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05135870001

Tools set: general purpose; case; 35pcs.


Manufacturer: WERA

Manufacturer part number:
05135870001
TME Symbol:
WERA.05135870001

Specification

Manufacturer
WERA
Type of tools set
general purpose
Kind of package
case
Quantity in set/package
35pcs.
Kit contents
  • 1/4" extension shaft, 50mm long
  • 1/4" extension shaft, 75mm long
  • 6-angles sockets
  • adapter
  • flat screwdriver
  • screwdriver bits
  • screwdriving grip
  • spanner 10/13 mm
Gross weight1.3158 kg
EAN code4013288209542

WATCH VIDEO

See other products in this category: Tool Sets WERA,
*
05135870001
7 in TME stock
Net price for quantities from 1 set - 191.10 USDGross price for quantities from 1 set - 191.10 USD
Net price for quantities from 3 set - 179.17 USDGross price for quantities from 3 set - 179.17 USD
Net price for quantities from 5 set - 161.25 USDGross price for quantities from 5 set - 161.25 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.